WSK12161L000FEK
Ver especificaciones del producto
Fabr.:
Descripción:
Resistores de detección de corriente - SMD 3watts 0.001ohm 1%
Disponibilidad
-
Existencias:
-
0Se ha producido un error inesperado. Intente de nuevo más tarde.
-
-
Pedido:
-
50Fecha prevista: 13/05/2026
-
Plazo de producción de fábrica:
-
22Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Precio (EUR)
| Cant. | Precio unitario |
Precio total
|
|---|---|---|
| 1,60 € | 1,60 € | |
| 0,63 € | 6,30 € | |
| 0,439 € | 10,98 € | |
| 0,35 € | 35,00 € | |
| 0,348 € | 104,40 € | |
| 0,345 € | 172,50 € | |
| 0,308 € | 308,00 € |
Productos similares
Hoja de datos
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Low Value Power Metal Strip Resistors - DC/DC Converter
- Smart Lithium-Ion Rechargeable Battery and Power Metal Strip Resistors (Simplified Chinese)
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
- 지능형 리튬이온 충전식 배터리 및 Power Metal Strip® 저항기
Models
PCN
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sense Resistors High Power Density and Low Resistance
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
España
