RH25035R00JJ01

Vishay / Dale
71-RH25035R00JJ01
RH25035R00JJ01

Fabr.:

Descripción:
Wirewound Resistors RH-250 35 5% J01

Ciclo de vida:
Nuevo en Mouser
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
12 Semanas Tiempo estimado para la producción en fábrica.
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
845,34 € 845,34 €
789,13 € 7.891,30 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores bobinados
35 Ohms
250 W
5 %
Solder Lug
20 PPM / C
114 mm
76.2 mm
55.6 mm
- 55 C
+ 250 C
RH
Marca: Vishay / Dale
Características: Aluminum Housed Resistors
Estilo de montaje: Chassis Mount
Tipo de producto: Wirewound Resistors
Cantidad del paquete de fábrica: 1
Subcategoría: Resistors
Tecnología: Wirewound
Peso unitario: 637 g
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
8533290000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533290000
JPHTS:
8533290006
KRHTS:
8533299000
MXHTS:
85332999
BRHTS:
85332900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
República Checa
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

RH/NH Chassis Mount Industrial Wirewound Resistors

Vishay / Dale RH and NH Chassis Mount Industrial Wirewound Resistors are aluminum housed resistors that are completely welded and molded for total environmental protection. The fixed RH and NH resistors are available in a 0.01Ω to 273KΩ resistance range with seven tolerance options: ±0.05%, ±0.1%, ±0.25%, ±0.5%, ±1%, ±3%, and ±5%. Power ratings range from 7.5W to 250W with operation from -55°C up to +250°C. The NH components are a non-inductive style with Ayrton-Perry winding.

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.