MAL214855152E3

Vishay / Dale
71-MAL214855152E3
MAL214855152E3

Fabr.:

Descripción:
Condensadores electrolíticos de aluminio (con terminales radiales) 1500 F 16V 10x20mm 105 C 2000h
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
Mínimo: 2000   Múltiples: 500
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
0,706 € 1.412,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores electrolíticos de aluminio (con terminales radiales)
1500 uF
16 VDC
General Purpose Electrolytic Capacitors
2000 Hour
20 %
- 40 C
+ 105 C
Straight
Radial
148 RUS
Marca: Vishay / Dale
Tipo de producto: Electrolytic Capacitors
Cantidad del paquete de fábrica: 500
Subcategoría: Capacitors
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Austria
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.