S222K53X7RP63K7R

Vishay / BC Components
594-S222K53X7RP63K7R
S222K53X7RP63K7R

Fabr.:

Descripción:
Condensadores de disco cerámico 2200pF 2000V 10% X7R 7.5mm LS

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 20.117

Existencias:
20.117 Puede enviarse inmediatamente
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,55 € 0,55 €
0,275 € 2,75 €
0,245 € 24,50 €
0,197 € 98,50 €
0,181 € 181,00 €
0,167 € 417,50 €
0,149 € 745,00 €
0,142 € 1.420,00 €
0,135 € 3.375,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de disco cerámico
RoHS:  
2200 pF
2 kVDC
Radial
X7R
7.5 mm (0.295 in)
13 mm
Ceramic Disc Capacitors
10 %
- 55 C
+ 125 C
S
Bulk
Aplicación: Safety
Marca: Vishay / BC Components
Clase: Class 2
Diámetro de alimentación: 0.6 mm
Tipo de alimentación: Outside Kinked
Tipo de producto: Ceramic Capacitors
Cantidad del paquete de fábrica: 500
Subcategoría: Capacitors
Coeficiente de temperatura / código: +/- 15 %
Grosor: 4.5 mm
Tipo: Ceramic Singlelayer DC Disc Capacitors for General Purpose Class 1, Class 2, and Class 3, 1 kVDC, 2 kVDC, 3 kVDC, 6 kVDC
Peso unitario: 1,127 g
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
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.