MAL250139332E3

Vishay / BC Components
594-MAL250139332E3
MAL250139332E3

Fabr.:

Descripción:
Capacitadores electrolíticos de aluminio - Terminales de tornillo 3300uF 500V 20%
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
8 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 60   Múltiples: 12
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
115,42 € 6.925,20 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitadores electrolíticos de aluminio - Terminales de tornillo
RoHS:  
3300 uF
500 VDC
76 mm
105 mm
31.8 mm
General Purpose Electrolytic Capacitors
5000 Hour
20 %
12.6 A
73 mOhms
- 25 C
+ 85 C
Bulk
Marca: Vishay / BC Components
Altura: 105.8 mm
Corriente de fuga: 3.3 mA
Tipo de producto: Electrolytic Capacitors
Cantidad del paquete de fábrica: 12
Subcategoría: Capacitors
Estilo de terminación: Screw
Frecuencia de prueba: 100 Hz
Tipo: General Purpose Aluminum Capacitors
Peso unitario: 700 g
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
8532220000
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220085
JPHTS:
853222000
KRHTS:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

501 PGM-ST Miniaturized Aluminum Capacitors

Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are available in capacitance values from 110µF to 10,000µF and voltages of 400V, 450V, and 500V. These general-purpose power modules provide a useful life of 5000h at +85°C and offer an efficient design with case sizes up to ø90mm x 195mm. Vishay / BC Components 501 PGM-ST Miniaturized Screw Terminal Aluminum Capacitors are ideal for uninterruptible power supplies (UPS), energy storage in medical or industrial pulse systems, and solar inverter applications.

Aluminum Electrolytic Capacitors

Vishay Aluminum Electrolytic Capacitors (AECs) provide a smaller capacitor option when high power ratings and high capacitance values are needed. These capacitors are constructed using an aluminum anode and a cathode made from a conductive electrolyte, allowing them to store a significant amount of energy in a small form factor. AECs offer long life, high ripple current handling, and low impedance. Vishay AECs provide a broad choice of aluminum capacitors and the product support necessary to specify the ideal products for automotive, medical, alternative energy, and other high-demand applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.