F339X246830MII2B0

Vishay / BC Components
594-F339X24683MII2B
F339X246830MII2B0

Fabr.:

Descripción:
Condensadores de seguridad F339X2 680nF 20 305Vac

Ciclo de vida:
Nuevo en Mouser
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
1,65 € 1,65 €
1,14 € 11,40 €
0,972 € 48,60 €
0,738 € 73,80 €
0,692 € 346,00 €
0,662 € 662,00 €
0,611 € 6.110,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de seguridad
0.68 uF
X2
305 VAC
Radial
22.5 mm (0.886 in)
630 VDC, 850 VDC
26 mm
12 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Long Lead
- 40 C
+ 105 C
22 mm
F339X2 305V
Marca: Vishay / BC Components
Diámetro de alimentación: 0.8 mm
Tipo de producto: Safety Capacitors
Tipo: THB Grade IIB Class X2 Interference Suppression Film Capacitor
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
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
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
Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.