BFC237536272

Vishay / BC Components
594-2222-375-36272
BFC237536272

Fabr.:

Descripción:
Condensadores de película 2700pF 5% 1600volts
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 650   Múltiples: 650
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 650)
1,28 € 832,00 €
1,27 € 1.651,00 €
1,20 € 11.700,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de película
RoHS:  
2700 pF
1.6 kVDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
18.5 mm (0.728 in)
7.5 mm (0.295 in)
AC and Pulse Film Capacitors
500 VAC
5 %
16.5 mm (0.65 in)
BFC2375
Reel
Marca: Vishay / BC Components
Tipo de producto: Film Capacitors
Cantidad del paquete de fábrica: 650
Subcategoría: Capacitors
Tipo: Film Capacitors
Alias de parte #: 222237536272
Peso unitario: 1,100 g
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
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.