BFC233868154

Vishay / BC Components
594-BFC233868154
BFC233868154

Fabr.:

Descripción:
Condensadores de seguridad 0.027uF 20% 300V
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
1,29 € 1,29 €
0,894 € 8,94 €
0,659 € 65,90 €
0,508 € 254,00 €
Bobina completo(s) (realice el pedido en múltiplos de 800)
0,47 € 376,00 €
0,455 € 1.092,00 €
0,449 € 2.155,20 €
0,448 € 4.300,80 €
0,447 € 11.085,60 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de seguridad
RoHS:  
300 VAC
Radial
15 mm (0.591 in)
1 kVDC
Safety Film Capacitors
Polypropylene (PP)
20 %
- 55 C
+ 105 C
BFC23386
Reel
Cut Tape
Marca: Vishay / BC Components
Tipo de producto: Safety Capacitors
Cantidad del paquete de fábrica: 800
Subcategoría: Capacitors
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
8532250000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
853225000
KRHTS:
8532250000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
India
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.