BFC233821103

Vishay / BC Components
594-BFC233821103
BFC233821103

Fabr.:

Descripción:
Condensadores de seguridad X2 MKP 10nF + / - 20% 310Vac Pitch 10mm
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,877 € 0,88 €
0,586 € 5,86 €
0,422 € 42,20 €
0,348 € 174,00 €
0,286 € 286,00 €
0,28 € 560,00 €
0,261 € 1.305,00 €
0,253 € 2.530,00 €
0,249 € 6.225,00 €

Productos similares

Atributo del producto Valor del atributo Seleccionar atributo
Vishay
Categoría de producto: Condensadores de seguridad
RoHS:  
0.01 uF
310 VAC
Radial
10 mm (0.394 in)
630 VDC
Safety Film Capacitors
Polypropylene (PP)
20 %
- 55 C
+ 110 C
BFC23382
Bulk
Marca: Vishay / BC Components
Tipo de producto: Safety Capacitors
Cantidad del paquete de fábrica: 1000
Subcategoría: Capacitors
Alias de parte #: 222233821103
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
8532250000
USHTS:
8532250020
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Safety-Rated RFI Capacitors

Vishay Safety-Rated RFI Capacitors include film, ceramic disc, and MLCC devices. EMI suppression film capacitors offer high voltage ratings to 480VAC for across-the-line applications. High-reliability AC line-rated ceramic disc capacitors are available in reduced sizes and automotive-grade versions, with the "biased 85/85" accelerated life test qualification. Vishay Surface-mount MLCCs for safety-certified applications are available with C0G (NP0) and X7R dielectrics while meeting the IEC 60384-14 minimum 4mm creepage standard.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.