3602-192TC

Trumeter
186-3602-192TC
3602-192TC

Fabr.:

Descripción:
Contadores y tacómetros 3602 99999.9 M 2:1 TC

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1

Existencias:
1 Puede enviarse inmediatamente
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
436,66 € 436,66 €
366,03 € 3.660,30 €
344,41 € 8.610,25 €

Atributo del producto Valor del atributo Seleccionar atributo
Trumeter
Categoría de producto: Contadores y tacómetros
RoHS:  
Counters
+/- 1 %
6 Digit
Marca: Trumeter
Temperatura operativa máxima: + 50 C
Temperatura operativa mínima: - 10 C
Empaquetado: Bulk
Tipo de producto: Counters & Tachometers
Serie: 3602
Cantidad del paquete de fábrica: 1
Subcategoría: Counters & Tachometers
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
9029100090
USHTS:
9029108000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

3602 Series Mechanical Totalizing Counters

Trumeter 3602 Series Mechanical Totalizing Counters feature robust construction and count revolutions on many different types of production machinery. These counters are designed for continuous operation at high speeds, with the main shaft running in double oil-impregnated bearings, ensuring long-term, accurate, trouble-free service. These 3602 counters are provided with double or single drives with wing bushings and user-configurable left- or ride-side reset. Trumeter 3602 Series Mechanical Totalizing Counters have an IP40 environmental protection rating, 3000RPM maximum shaft speed, and 1:1, 1:10, 2:1, 3:1, and 4:1 gearing.

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.