SRW12USNEMA

Tripp Lite
545-SRW12USNEMA
SRW12USNEMA

Fabr.:

Descripción:
Bastidores y armarios de bastidores SRW12USNEMA
Este producto se lo enviará directamente el fabricante. Puede pedir este producto ahora. Mouser le notificará la fecha de envío estimada.

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.
Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
Tripp Lite
Categoría de producto: Bastidores y armarios de bastidores
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
RoHS:  
Enclosures
Rack Enclosures
Harsh Environment
12U
21.6 in
23.63 in
25 in
Black
Marca: Tripp Lite
Capacidad de carga: 19.7 kg
NEMA máximo: 12
Empaquetado: Bulk
Tipo de producto: Racks & Rack Cabinets
Cantidad del paquete de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Peso unitario: 36,832 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Hoja de datos

Specification Sheets

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
9403208000
USHTS:
9403100040
ECCN:
EAR99

Racks & Enclosures

Tripp Lite Racks and Enclosures let users organize and secure 2U to 58U of network rack equipment in locking, ventilated steel cabinets and open-frame racks. These racks and enclosures for data centers and other IT environments include mounting spaces for servers and other equipment and are designed to support and protect these devices. These Tripp Lite racks come in a variety of sizes and can be free-standing or wall-mounted. These components typically include cable management systems to organize and protect the many cables and power cords used to connect servers and other equipment.

Data Center Solutions

Tripp Lite Data Center Solutions maximize uptime with smart, high-reliability data center power and connectivity solutions. Tripp Lite Data Center Solutions help provide reliable and efficient power with battery backup. The solutions allow users to cool, organize, secure, and connect critical systems. These products also let IT teams manage power and equipment from any location.

Soluciones informáticas de grado industrial

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Industrial Server Racks & SmartRack Enclosures

Eaton Tripp Lite Industrial-Grade Server Racks and Cabinets are designed to provide robust and secure housing for IT equipment in challenging environments. These cabinets are built to withstand harsh conditions, making them ideal for factory floors and other industrial settings. These Tripp Lite products feature rugged construction, reinforced frames, and durable finishes to protect sensitive IT and electronic equipment that would overwhelm a typical rack enclosure, including falling dirt, dust, drips and splashes, or high temperatures and vibrations. Available in wall-mount and floor-standing models from 6U,12U, 18U, 24U, and 42U, the cabinets protect and house EIA-standard 19" sensitive electronic rack equipment from harmful environmental conditions.