NGI-S05C2POE4

Tripp Lite
545-NGI-S05C2POE4
NGI-S05C2POE4

Fabr.:

Descripción:
Módulos de Ethernet 5P SMT HARDN GIG POE SWTCH,DIN

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.
Actualmente Mouser no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
Tripp Lite
Categoría de producto: Módulos de Ethernet
Restricciones de envío:
 Actualmente Mouser no vende este producto en su región.
Ethernet Switches, Managed
5 Port
10 Mb/s, 100 Mb/s, 1000 Mb/s
RJ45
24 VDC
57 VDC
- 25 C
+ 60 C
Marca: Tripp Lite
Dimensiones: 1.97 in x 6.3 in x 4.72 in
Corriente de suministro operativa: 6 A
Consumo de energía: 14 W
Tipo de producto: Ethernet Modules
Cantidad del paquete de fábrica: 1
Subcategoría: Ethernet & Communication Modules
Peso unitario: 861,825 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8534001900
USHTS:
8517620090

PoE Solutions

Tripp Lite Power-over-Ethernet (PoE) Solutions are flexible and cost-effective devices for adding smart devices in factories. Tripp Lite PoE Solutions include PoE switches, injectors, and midspans, as well as power network device cabling.

Soluciones informáticas de grado industrial

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Unmanaged Industrial Network Switches

Eaton Tripp Lite Industrial Network Switches are built to endure harsh conditions on the factory floor. Network connections on the factory floor and in other harsh environments encounter vibrations, extreme temperatures, and electrical interference that all affect the reliability of a network. The unmanaged switches feature ruggedized construction, a wide operating temperature range, and electrostatic discharge (ESD) protection. The switches have a terminal block and include a bracket for DIN-rail mounting. Switches are available with up to 16 Ethernet ports with options for small form factor pluggable (SFP) ports and Power over Ethernet (PoE).