N206-PC16-IND

Tripp Lite
545-N206-PC16-IND
N206-PC16-IND

Fabr.:

Descripción:
Cables Ethernet / cables de red 16FT IND CAT5/6 STP PTCHCBL

Disponibilidad

Existencias:
309 Puede enviarse en 20 días
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
34,21 € 34,21 €
32,39 € 323,90 €
30,98 € 774,50 €
29,51 € 1.475,50 €
28,89 € 2.889,00 €
27,35 € 6.837,50 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Tripp Lite
Categoría de producto: Cables Ethernet / cables de red
Cat 5e, Cat 6
RJ45
8 Position
RJ45
8 Position
Male / Male
4.877 m (16 ft)
Black
26 AWG
IP67
Marca: Tripp Lite
Material de la camisa: Polybutylene Terephthalate (PBT)
Tipo de producto: Ethernet Cables / Networking Cables
Serie: Cat6 Cables
Blindaje: Shielded
Cantidad del paquete de fábrica: 1
Subcategoría: Cable Assemblies
Códigos USOC: RJ45
Peso unitario: 226,796 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99

Shielded USB Cables for Industrial & Outdoor Use

Eaton Tripp Lite Industrial-Grade USB Cables protect against harsh environments. These cables offer protection outdoors against rain and other elements and in harsh environments with dust and water, and even immersion. Tripp Lite industrial-grade cables provide protection and performance with caps designed to protect the connections when not in use. The cables connect high-speed USB 3.0 equipment in industrial and outdoor environments, like process control, industrial production, and diagnostic systems in factories, warehouses, other dusty areas or conditions, and outdoor signage and other outdoor applications.

Soluciones informáticas de grado industrial

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Ethernet Cables

Tripp Lite / Eaton Ethernet Cables feature a variety of Cat 5e, Cat 6, and Cat 6a cables for user customization and design flexibility. The Cat 5e cables provide a 1Gbps max data transfer speed at 100MHz and up to 328 feet. The Cat 6 cables offer a 10Gbps max data transfer speed at 250MHz, while the Cat 6a cables offer a 10Gbps max data transfer speed at 500MHz. Tripp Lite / Eaton Ethernet Cables significantly reduce crosstalk among wires, allowing for less interference and a reduced chance of transmission error. The Ethernet cables have various connectors and exterior color combinations for quick recognition and easy use. The cables are designed as a potential replacement for HDMI cables in audio and video transmission applications.