TB9080FG

Toshiba
757-TB9080FG
TB9080FG

Fabr.:

Descripción:
Controladores y unidades para motores / movimiento / ignición Motor Pre-Driver Automotive; AEC-Q100

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 800   Múltiples: 800
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
4,68 € 3.744,00 €
4,62 € 11.088,00 €
5.600 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Toshiba
Categoría de producto: Controladores y unidades para motores / movimiento / ignición
RoHS:  
Brushless DC Motor Controllers
3 Phase
10 mA
7.5 mA
- 40 C
+ 125 C
SMD/SMT
LQFP-64
AEC-Q100
Tray
Marca: Toshiba
Sensibles a la humedad: Yes
Número de salidas: 1 Output
Frecuencia de operación: 8 MHz
Pd (disipación de potencia): 2 W
Tipo de producto: Motor / Motion / Ignition Controllers & Drivers
Serie: TB9080
Cantidad del paquete de fábrica: 800
Subcategoría: PMIC - Power Management ICs
Tensión del suministro - Máx: 18 V
Tensión del suministro - Mín: 7 V
Peso unitario: 350 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

                        
Toshiba Electronic Devices & Storage Corporation Automotive products
may be used as engineering samples, however; they are not intended for
volume automotive production or reliability testing without prior
approval by Toshiba Semiconductor and Storage.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0320-2

Test/Quality Data

Esta funcionalidad requiere que JavaScript esté habilitado.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Brushless Motor Driver ICs

Toshiba offers a broad range of fully integrated drivers that can simplify many low-power designs, semi-integrated controllers with gate drivers for medium-power applications. These driver ICs are highly configurable controllers for a wide range of voltage and power designs with flexibility. Toshiba solutions are suitable for sensorless motors typically found in low-inertia rotational devices such as fans, pumps, and vacuums. Toshiba solutions also control sensor-based motors such as robotics, mixers, shredders, grinders, power tools, garage door openers, exercise equipment, and more.

AEC-Q100 Qualified Motor Control Devices

Toshiba AEC-Q100 Qualified Motor Control Devices are a portfolio of pre-driver ICs, H-Bridge drivers, and GATE drivers for automotive brushless and brush motors. The devices are housed in small packages and designed for high-current applications such as electric power steering (EPS). Brushed motor drivers can control a vehicle engine's throttle and other valves. Brushless devices drive a motor with a sine wave current to deliver smooth and quiet motor operation.

Automotive Devices

Toshiba Automotive Devices offer an extensive lineup of MOSFETs, optical isolation, transistors, and diodes, to cover various automotive applications in 12V to 48V battery systems. In addition, Toshiba offers automotive-grade motor control drivers. Toshiba automotive devices are AEC-Q100 and AEC-Q101 qualified.