TPS3851G25SQDRBRQ1

Texas Instruments
595-S3851G25SQDRBRQ1
TPS3851G25SQDRBRQ1

Fabr.:

Descripción:
Circuitos de vigilancia Automotive high-acc uracy voltage superv
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 3000)
1,01 € 3.030,00 €
0,989 € 5.934,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Circuitos de vigilancia
RoHS:  
Voltage Supervisory
SMD/SMT
SON-8
2.5 V
1 Input
Active Low, Open Drain
Manual Reset
Watchdog
No Backup
200 ms
5 V
- 40 C
+ 125 C
1 %
TPS3851
AEC-Q100
Reel
Marca: Texas Instruments
Sensibles a la humedad: Yes
Corriente de suministro operativa: 10 uA
Tipo de producto: Supervisory Circuits
Cantidad del paquete de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
Tensión del suministro - Mín: 1.8 V
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
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
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
TPS3851/TPS3851-Q1 Precision Voltage Supervisors

Texas Instruments TPS3851/TPS3851-Q1 Precision Voltage Supervisors combine a precision voltage supervisor with a programmable watchdog timer. The TPS3851 comparator achieves a 0.8% accuracy (–40°C to +125°C) for the undervoltage (VITN) threshold. The TPS3851 also includes accurate hysteresis on the undervoltage threshold, making the device ideal for use with tight tolerance systems. The supervisor RESET delay features a 15% accuracy and high-precision delay timing. The TPS3851/TPS3851-Q1 includes a programmable watchdog timer for various applications. The dedicated watchdog output (WDO) enables increased resolution to help determine the nature of fault conditions. Watchdog timeouts can be programmed either by an external capacitor or factory-programmed default delay settings. The TPS3851-Q1 devices are AEC-Q100 qualified for automotive applications.