TPS24712DGS

Texas Instruments
595-TPS24712DGS
TPS24712DGS

Fabr.:

Descripción:
Controladores de voltaje de cambio en caliente 2.5-18V Hi Eff Pwr- Ltd Hot-Swap Cntrlr A 595-TPS24712DGSR
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 400   Múltiples: 80
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
1,87 € 748,00 €
1,86 € 1.041,60 €
1,81 € 1.882,40 €
1,79 € 4.582,40 €
1,77 € 8.920,80 €

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
2,67 €
Min:
1

Producto similar

Texas Instruments TPS24712DGSR
Texas Instruments
Controladores de voltaje de cambio en caliente 2.5-18V Hi Eff Pwr- Ltd Hot-Swap Cntrlr A 595-TPS24712DGS

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Controladores de voltaje de cambio en caliente
RoHS:  
Controllers & Switches
18 V
2.5 V
1 mA
- 40 C
+ 85 C
SMD/SMT
MSOP-10
Tube
Marca: Texas Instruments
Pd (disipación de potencia): 240 mW
Tipo de producto: Hot Swap Voltage Controllers
Serie: TPS24712
Cantidad del paquete de fábrica: 80
Subcategoría: PMIC - Power Management ICs
Peso unitario: 23,700 mg
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
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Singapúr
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

TPS2471 Power-Limiting Hot-Swap Controllers

Texas Instruments TPS2471 2.5V to 18V High-Efficiency Power-Limiting Hot-Swap Controllers offer a safe solution to driving an external N-channel MOSFET. The TPS2471 offers protection features, including programmable current limit and fault time to protect the supply and load from the excessive current at startup. The device provides currents above the user-selected limit that are allowed to flow until programmed timeout after startup. The exception is in extreme overload events when the load is immediately disconnected from the source. The current sense threshold at 25mV is highly accurate and allows the use of smaller, more efficient sense resistors. These features make the TPS2471 offer a lower power loss and a smaller footprint. The programmable power limiting ensures the external MOSFET operates inside its safe operating area (SOA) at all times. This feature improves system reliability by allowing the use of smaller MOSFETs.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.