TLV74311PDQNR3

Texas Instruments
595-TLV74311PDQNR3
TLV74311PDQNR3

Fabr.:

Descripción:
Reguladores de voltaje LDO 300mA low-Iq low-dro pout (LDO) voltage

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 3000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
0,086 € 0,09 €
0,055 € 0,55 €
0,048 € 1,20 €
0,04 € 4,00 €
0,037 € 9,25 €
0,034 € 17,00 €
0,033 € 33,00 €
Bobina completo(s) (realice el pedido en múltiplos de 3000)
0,029 € 87,00 €
0,028 € 168,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Reguladores de voltaje LDO
RoHS:  
SMD/SMT
X2SON-4
300 mA
1 Output
1.4 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
125 mV
TLV743P
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Tensión de desconexión (máx.): 480 mV
Regulación de línea: 1 mV
Error de carga: 25 mV
Rango de voltaje de salida: 1 V to 3.3 V
Producto: Low Dropout Regulators
Tipo de producto: LDO Voltage Regulators
Cantidad del paquete de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
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
TLV743P Low-Dropout Linear Regulator (LDO)

Texas Instruments TLV743P Low-Dropout Linear Regulator (LDO) is an ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. The device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor of 1µF. This device provides foldback current control during device power-up and enabling. This functionality is especially important in battery-operated devices. The Texas Instruments TLV743P provides an active pull-down circuit to discharge output loads when the device is disabled quickly.

Texas Instruments | Power Management TLV743P Low-Dropout (LDO) Linear Regulators

Texas Instruments TLV743P Low-Dropout (LDO) Linear Regulators are ultra-small, low quiescent current LDO that sources 300mA with good line and load transient performance. Each device provides a typical accuracy of 1%. The TLV743P is designed to be stable with a small output capacitor with a value of 1µF. The TLV743P device provides foldback current control during device power up and enabling. This functionality is especially important in battery-operated devices. The TLV743P provides an active pulldown circuit to quickly discharge output loads when the device is disabled.