MSP430FR6035IPZ

Texas Instruments
595-MSP430FR6035IPZ
MSP430FR6035IPZ

Fabr.:

Descripción:
Sistemas de medición en un chip (SoC) 16 MHz MCU with 16KB Flash 2KB SRAM co A A 595-MSP430FR6035IPZR
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
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
14,17 € 14,17 €
10,77 € 107,70 €
8,26 € 206,50 €
8,25 € 742,50 €
8,08 € 4.363,20 €
7,81 € 8.434,80 €
4.050 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Sistemas de medición en un chip (SoC)
RoHS:  
MSP430
16 MHz
8 kB
12 bit
LQFP-100
76 I/O
16 bit
128 kB
I2C, SPI, UART
3 V
MSP430FR6035
Tray
Marca: Texas Instruments
Tipo de datos Ram: SRAM
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de temporizadores/contadores: 6 Timer
Tipo de producto: SOC - Metering Systems on a Chip
Tipo de memoria de programa: FRAM
Cantidad del paquete de fábrica: 90
Subcategoría: SOC - Systems on a Chip
Nombre comercial: MSP430
Peso unitario: 1 g
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
8542319000
CAHTS:
8542310000
USHTS:
8542310070
MXHTS:
8542310302
ECCN:
5A992.C
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430FR604x/MSP430FR603x SoCs

Texas Instruments MSP430FR604x/MSP430FR603x Ultrasonic Sensing and Measurement SoCs are powerful, highly integrated microcontrollers (MCUs) that are optimized for water and heat meters. The MSP430FR604x MCUs offer an integrated Ultrasonic Sensing Solution (USS) module, which provides high accuracy for a wide range of flow rates. The USS module helps achieve ultra-low-power metering combined with lower system cost due to maximum integration requiring very few external components. MSP430FR604x and MSP430FR603x MCUs implement a high-speed ADC-based signal acquisition followed by optimized digital signal processing using the integrated Low-Energy Accelerator (LEA) module to deliver a high-accuracy metering solution with ultra-low power optimum for battery-powered metering applications.