LM5176RHFR

Texas Instruments
595-LM5176RHFR
LM5176RHFR

Fabr.:

Descripción:
Controladores de conmutación 55V wide VIN synchro nous 4-switch buck- A 595-LM5176RHFT
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
12 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 3000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
6,87 € 6,87 €
5,32 € 53,20 €
4,94 € 123,50 €
4,51 € 451,00 €
4,28 € 1.070,00 €
4,27 € 2.135,00 €
4,21 € 4.210,00 €
Bobina completo(s) (realice el pedido en múltiplos de 3000)
3,88 € 11.640,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Empaquetado alternativo

Fabr. N.º Ref.:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
8,11 €
Min:
1

Producto similar

Texas Instruments LM5176RHFT
Texas Instruments
Controladores de conmutación 55V wide VIN synchro nous 4-switch buck- A 595-LM5176RHFR

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Controladores de conmutación
RoHS:  
Buck-Boost
4 Output
100 kHz to 600 kHz
100 %
800 mV to 55 V
- 40 C
+ 125 C
SMD/SMT
VQFN-28
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
Aislamiento: Non-Isolated
Corriente de suministro operativa: 2 mA
Voltaje operativo de suministro: 4.2 V to 55 V
Producto: Switching Controllers
Tipo de producto: Switching Controllers
Serie: LM5176
Apagado: Shutdown
Cantidad del paquete de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
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
8542310030
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
LM5176 Synchronous Buck-Boost Controller

Texas Instruments LM5176 Synchronous Buck-Boost Controller is a synchronous four-switch buck-boost DC/DC controller capable of regulating the output voltage at, above, or below the input voltage. The LM5176 operates over a wide input voltage range of 4.2V to 55V (60V absolute maximum) to support various applications. The LM5176 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal. The device also features a programmable soft-start function and offers protection features, including cycle-by-cycle current limiting, input undervoltage lockout (UVLO), output overvoltage protection (OVP), and thermal shutdown. In addition, the Texas Instruments LM5176 features optional average input or output current limiting, optional spread spectrum to reduce peak EMI, and optional hiccup mode protection in sustained overload conditions.

LM5176-Q1 Synchronous Buck-Boost DC/DC Controller

Texas Instruments LM5176-Q1 Synchronous 4-Switch Buck-Boost DC/DC Controller is capable of regulating the output voltage at, above, or below the input voltage. The LM5176-Q1 operates over a wide input voltage range of 4.2V to 55V (60V absolute maximum) to support a variety of applications. The LM5176-Q1 employs current-mode control both in buck and boost modes of operation for superior load and line regulation. The switching frequency is programmed by an external resistor and can be synchronized to an external clock signal.