AM69A78ATGGHAALYR

Texas Instruments
595-AM69A78ATGGHAALR
AM69A78ATGGHAALYR

Fabr.:

Descripción:
Microprocesadores (MPU) 32 TOPS vision SoC f or 1-12 cameras aut

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.
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
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 200   Múltiples: 200
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
Bobina completo(s) (realice el pedido en múltiplos de 200)
369,17 € 73.834,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microprocesadores (MPU)
ARM Cortex A72
8 Core
64 bit
2 GHz
FCBGA-1414
16 kB, 32 kB, 48 kB
16 kB, 32 kB
1.8 V, 3.3 V
AM69A
SMD/SMT
0 C
+ 95 C
Reel
Marca: Texas Instruments
Tamaño de datos RAM: 512 kB
Voltaje I/O: 1.8 V, 3.3 V
Tipo de instrucción: Floating Point
Tipo de interfaz: CAN, GPIO, I2C, UART
Instrucción de caché / memoria de datos L2: 64 kB
Tipo de memoria: SRAM
Sensibles a la humedad: Yes
Número de I/Os: 155 I/O
Número de temporizadores/contadores: 30 Timer
Serie del procesador: Jacinto 7
Tipo de producto: Microprocessors - MPU
Cantidad del paquete de fábrica: 200
Subcategoría: Microprocessors - MPU
Temporizadores de control: Watchdog Timer
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
8542319000
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
Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM69A 32 TOPS Vision SoCs

Texas Instruments AM69A Vision System-on-Chip (SoC) modules achieve up to 32 tera operations per second (TOPS) of AI processing for one to 12 cameras. This feature makes the AM69A series ideal for high-performance sensor fusion systems such as edge AI boxes, autonomous mobile robots, and traffic monitoring systems. These scalable vision processors feature an SoC architecture with two quad-core Arm® Cortex®-A72 clusters (eight cores total) and up to two dual-core (four cores total) Arm Cortex-R5F subsystems. Other integrated components include a third-generation TI image signal processor, internal memory, and interfaces. Device security includes cryptography, debug security, device identity, isolation firewalls, secure boot, secure storage and programming, software IP protection, and a trusted execution environment.