AM3356BZCEA60

Texas Instruments
595-AM3356BZCEA60
AM3356BZCEA60

Fabr.:

Descripción:
Microprocesadores (MPU) SitarProc298-NFBGA
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
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 160   Múltiples: 160
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
8,18 € 1.308,80 €
8,17 € 2.614,40 €
8,02 € 8.982,40 €
2.560 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microprocesadores (MPU)
RoHS:  
ARM Cortex A8
1 Core
32 bit
600 MHz
PBGA-298
32 kB
32 kB
1.1 V
AM3356
SMD/SMT
- 40 C
+ 105 C
Tray
Marca: Texas Instruments
Tamaño de datos RAM: 64 kB, 64 kB
Tamaño de datos ROM: 176 kB
Voltaje I/O: 1.8 V, 3.3 V
Tipo de interfaz: CAN, Ethernet, I2C, SPI, UART, USB
Instrucción de caché / memoria de datos L2: 256 kB
Tipo de memoria: L1/L2/L2 Cache, RAM, ROM
Sensibles a la humedad: Yes
Número de temporizadores/contadores: 8 Timer
Serie del procesador: Sitara
Tipo de producto: Microprocessors - MPU
Cantidad del paquete de fábrica: 160
Subcategoría: Microprocessors - MPU
Nombre comercial: Sitara
Temporizadores de control: Watchdog Timer
Peso unitario: 397,700 mg
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Clasificaciones de origen
País de origen:
Filipinas
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.