64984-501

Tark Thermal Solutions
739-64984-501
64984-501

Fabr.:

Descripción:
Módulos termoeléctricos Peltier Thermoelectric Cooler, Ceramic Plate, for High Current, RTV, 117.8W, 62x62x4.6mm

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 23

Existencias:
23 Puede enviarse inmediatamente
Plazo de producción de fábrica:
15 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
61,20 € 61,20 €
56,19 € 280,95 €
54,33 € 543,30 €
54,32 € 1.303,68 €

Atributo del producto Valor del atributo Seleccionar atributo
Tark Thermal Solutions
Categoría de producto: Módulos termoeléctricos Peltier
Thermoelectric Peltier Modules
Ceramic Plate
117.8 W
+ 70.5 C
14.2 A
13.9 V
62 mm
62 mm
4.6 mm
+ 80 C
Marca: Tark Thermal Solutions
Longitud del plomo: 114.3 mm
Producto: Thermoelectric Coolers
Serie: CP
Cantidad del paquete de fábrica: 24
Subcategoría: Thermoelectric
Estilo de terminación: Wire Leads
Alias de parte #: CP2-127-06-L2-RT-W4.5 CP2,127,06,L2,RT,W12 CP2-127-06-L2-RT-W12
Peso unitario: 68 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

USHTS:
8418690180
ECCN:
EAR99

Refrigeradores termoeléctricos (TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.

CP Series Ceramic Plate Thermoelectric Coolers

Tark CP (Ceramic Plate) Thermoelectric Modules feature high-performance, highly reliable TEMs in numerous heat pumping capacities, geometric shapes, geometric sizes, and input power ranges. These components are constructed using Bismuth Telluride semiconductor material and thermally conductive aluminum oxide ceramics. The CP Thermoelectric modules offer precise temperature control and reliable solid-state operation. These TEMs are designed for higher current and large heat-pumping applications. Typical applications include thermoelectric coolers for handheld cosmetic lasers, cooling for centrifuges, and peltier cooling for machine vision.