TXN 350-115

TRACO Power
495-TXN350-115
TXN 350-115

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en chasis 330W 15V 22A low profile metal case

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.

En existencias: 43

Existencias:
43 Puede enviarse inmediatamente
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
50,60 € 50,60 €
50,09 € 500,90 €

Atributo del producto Valor del atributo Seleccionar atributo
TRACO Power
Categoría de producto: Fuentes de alimentación - Montaje en chasis
RoHS:  
330 W
90 VAC to 264 VAC, 140 VDC to 340 VDC
1 Output
15 VDC
22 A
Enclosed
3 kVAC
87 %
Industrial
215 mm (8.465 in)
115 mm (4.528 in)
30 mm (1.181 in)
TXN 350
Marca: TRACO Power
Dimensiones: 215 mm x 115 mm x 30 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Error de carga: Not Regulated
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 30 C
Estilo de montaje: Chassis
Estructura abierta/cerrada: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad del paquete de fábrica: 1
Subcategoría: Power Supplies
Tipo: Industrial Power Supply
Peso unitario: 800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Hoja de datos

Application Notes

Certificates

Models

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXN 35W/200W/350W/800W AC/DC Power Supplies

TRACO Power TXN 35W/200W/350W/800W AC/DC Power Supplies are the low cost encased AC/DC power supplies TRACO has ever offered. These power supplies come with compact low-profile metal case and screw terminal block connections. The TXN AC/DC power supplies feature a 3000VAC I/O reinforced isolation system. These power supplies operate from 90VAC to 264VAC voltage range and offer a 140VDC to 340VDC input voltage range and 12VDC to 48VDC output voltage range. The TXN AC/DC power supplies are completely cooled and include an internal EN 55032 class B filter. These power supplies provide various protections from short circuit, overvoltage, and overload.