TRV 2-1210M

TRACO Power
495-TRV2-1210M
TRV 2-1210M

Fabr.:

Descripción:
Convertidores DC/DC para montaje pasante 9.6-14.4Vin 3.3Vout 600mA 2W Encapsulated SIP-9 Medical, Regulated

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 3

Existencias:
3 Puede enviarse inmediatamente
Plazo de producción de fábrica:
19 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
16,77 € 16,77 €
16,09 € 160,90 €
15,83 € 316,60 €
15,08 € 754,00 €
13,83 € 1.383,00 €
13,57 € 2.714,00 €
13,37 € 6.685,00 €

Atributo del producto Valor del atributo Seleccionar atributo
TRACO Power
Categoría de producto: Convertidores DC/DC para montaje pasante
RoHS:  
Isolated
1 Output
2 W
12 V
9.6 V
14.4 V
3.3 V
600 mA
5 kV
SIP-9
19.6 mm (0.772 in)
9.9 mm (0.39 in)
12.5 mm (0.492 in)
Medical, Industrial
TRV 2M
Marca: TRACO Power
Dimensiones: 9.9 mm x 19.6 mm x 12.5 mm
Voltaje de entrada: 9.6 V to 14.4 V
Temperatura operativa máxima: + 95 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad del paquete de fábrica: 10
Subcategoría: DC-DC Converters
Peso unitario: 4,800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TRV 2M Medical 2W DC/DC Converters

TRACO Power TRV 2M Medical 2W DC/DC Converters feature a wide 1.5:1 input voltage range with a nominal input ranging from 5VDC to 24VDC. These 2W medical converters are available in a compact SIP-9 package with reinforced isolation of 5000VAC for medical and industrial applications. The series offers continuous short-circuit protection and a low <2µA leakage current, making it ideally suited to protect any connected interfaces or applied parts to patients. TRACO Power TRV 2M series DC/DC converters operate in a temperature range from -40°C to +80°C at full load without derating and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP compliance and IEC/EN/UL 62368-1. The medical 2W series features almost fully regulated outputs to provide a remarkable level of regulation without affecting cost efficiency.