TPP 100-128

TRACO Power
495-TPP100-128
TPP 100-128

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en chasis 100W AC/DC Power Supply in a Chassis Mount Metal Case

En existencias: 6

Existencias:
6
Puede enviarse inmediatamente
Pedido:
4
Fecha prevista: 13/03/2026
Plazo de producción de fábrica:
19
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
86,07 € 86,07 €
83,75 € 837,50 €
80,95 € 2.023,75 €
80,80 € 4.040,00 €
79,43 € 7.943,00 €
250 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
TRACO Power
Categoría de producto: Fuentes de alimentación - Montaje en chasis
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
28 VDC
3.58 A
Enclosed
4 kVAC
92 %
Medical
91.4 mm (3.598 in)
62 mm (2.441 in)
39.2 mm (1.543 in)
TPP 100
Marca: TRACO Power
Frecuencia de entrada: 47 Hz to 440 Hz
Error de carga: Regulated
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 25 C
Estilo de montaje: Chassis
Estructura abierta/cerrada: Enclosed
Empaquetado: Bulk
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad del paquete de fábrica: 1
Subcategoría: Power Supplies
Peso unitario: 210 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TPP AC/DC Power Supplies

TRACO Power TPP AC/DC Power Supplies are designed for medical and industrial applications requiring compact size, high efficiency, or extended temperature ranges. The TRACO TPP power supplies feature a reinforced double I/O isolation system and are certified according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP and IEC 60601-1-2 4th Edition Compliance for EMC. The power supplies feature low leakage current, making them suitable for body-floating (BF) applications. TRACO Power TPP AC/DC Power Supplies offer excellent efficiency and high power density for specific packaging formats with an extended temperature range from -40°C to +80°C minimum.

Medical AC/DC & DC/DC Power Solutions

TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.

TPP 100 AC/DC Medical Power Supplies

TRACO Power TPP 100 AC/DC Medical Power Supplies feature an earth leakage current below 75µA, making them suitable for body-floating (BF) applications. The 100W reinforced units have a reinforced double I/O isolation system according to medical safety standards IEC/EN ES 60601-1 3rd edition for 2xMOPP up to 5000m MSL. The series offers up to 92% efficiency, allowing a high power density. The full load operating temperature range is -25°C to +60°C while it goes up to +80°C with 50% load derating. The EMC characteristic complies with IEC 60601-1-2 edition 4 and is dedicated to applications in industrial and domestic fields. The use of industrial quality-grade components and excellent thermal management provides high reliability. TRACO TPP 100 power supplies are suitable for medical devices and demanding safety/space-critical applications.