TPI 50-153A-J

TRACO Power
495-TPI50-153A-J
TPI 50-153A-J

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en chasis 50W AC/DC Power Supply in a Chassis Mount Open Frame

En existencias: 16

Existencias:
16 Puede enviarse inmediatamente
Plazo de producción de fábrica:
19 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
34,71 € 34,71 €
32,66 € 326,60 €
31,65 € 791,25 €
30,62 € 1.531,00 €
29,60 € 2.960,00 €
28,89 € 7.222,50 €

Atributo del producto Valor del atributo Seleccionar atributo
TRACO Power
Categoría de producto: Fuentes de alimentación - Montaje en chasis
RoHS:  
50 W
85 VAC to 264 VAC, 100 VAC to 240 VAC, 120 VDC to 370 VDC
1 Output
53 VDC
950 mA
Open Frame
3 kVAC
Industrial
TPI 50A-J
Marca: TRACO Power
Frecuencia de entrada: 47 Hz to 63 Hz
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 40 C
Estilo de montaje: Chassis
Estructura abierta/cerrada: Open Frame
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad del paquete de fábrica: 1
Subcategoría: Power Supplies
Peso unitario: 78 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
MXHTS:
8504401400
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Solutions for Challenging Industrial Applications

TRACO Power provides next-generation AC/DC and DC/DC power solutions, high-reliability products designed to the highest standards for use in challenging industrial applications. Each featured family of AC/DC and DC/DC products offers unique characteristics that support the needs of smaller footprints and extended operating temperature ranges. These products from TRACO Power are approved for global safety standards. The devices are ideal for industrial markets, including process control, industrial automation, test and measurement, industrial robotics, mobility, and renewable energy.

TPI 50A-J 50W AC-DC Industrial Power Supplies

TRACO Power TPI 50A-J series are 50W AC-DC Industrial Power Supplies in a 3" x 1.5" x 1.2” package featuring a peak power function of up to 140% for 5 seconds, and 3000VAC I/O reinforced isolation. These power supplies meet EN 55032 class B for conducted and radiated emissions, are ErP compliant, and designed for applications in industrial/control automation and test and measurement fields. The TPI 50A-J series features efficiency of up to 93%, allowing a compact design and a full load operating temperature range of -40°C to +60°C ambient without derating and up to +85°C with load derating or forced cooling. TRACO Power TPI 50A-J Power Supplies combine high-quality components with excellent thermal management, making them ideal for demanding industrial devices or space-critical applications.