TMM 60105

TRACO Power
495-TMM60105
TMM 60105

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en placa 51W AC/DC Power Supply in a PCB Mount Plastic Case

En existencias: 4

Existencias:
4 Puede enviarse inmediatamente
Plazo de producción de fábrica:
12 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
88,55 € 88,55 €
80,99 € 809,90 €
78,34 € 1.958,50 €
75,67 € 3.783,50 €
75,13 € 7.513,00 €

Atributo del producto Valor del atributo Seleccionar atributo
TRACO Power
Categoría de producto: Fuentes de alimentación - Montaje en placa
RoHS:  
50 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
5 VDC
10 A
Through Hole
Encapsulated
88.9 mm
67.5 mm
34.2 mm
TMM 60
Marca: TRACO Power
Industria: Medical, Industrial
Estructura abierta/cerrada: Enclosed
Empaquetado: Bulk
Tipo de producto: AC-DC Power Modules
Cantidad del paquete de fábrica: 1
Subcategoría: Power Supplies
Peso unitario: 360 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.