Y8963

TE Connectivity
814-Y8963
Y8963

Fabr.:

Descripción:
Antenas YAGI,FWG,3,896-970MH z,

Hoja de datos:
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
12 Semanas Tiempo estimado para la producción en fábrica.
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
150,89 € 150,89 €
125,91 € 1.259,10 €
121,74 € 3.043,50 €
119,26 € 11.926,00 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Antenas
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
896 MHz
970 MHz
Cellular (NBIoT, LTE), GSM, UMTS
UHF
Yagi
3 Element
6 dBi
50 Ohms
2:1
300 W
1 Band
Bracket Mount
Connector
N Female
933 MHz
Point to Point, Multi Point Outdoor Antennas Applications, Private Oraganizations, Government Agencies, Transport, Railroad Switching, Remote Locations, Oil Fields, Weather Conditions, Meter Data Transmissions, Utilities
42.54 cm
18.1 cm
Yagi
Marca: TE Connectivity
Cantidad del paquete de fábrica: 1
Subcategoría: Antennas
Peso unitario: 1,837 kg
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
8517710000
CNHTS:
8529101000
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
BRHTS:
85365090
ECCN:
5A991.g
Clasificaciones de origen
País de origen:
India
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.

Two-Way Radio Antennas

TE Connectivity's (TE) Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.