2313256-2

TE Connectivity
571-2313256-2
2313256-2

Fabr.:

Descripción:
Conectores de fibra óptica Kit EB16-Socket SM 126

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No disponible

Precio (EUR)

Atributo del producto Valor del atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores de fibra óptica
RoHS:  
REACH - SVHC:
Accessories
Singlemode
0.126 mm
Material del cuerpo: Brass
Marca: TE Connectivity
Tipo de producto: Fiber Optic Connectors
Cantidad del paquete de fábrica: 1
Subcategoría: Fiber Optic
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
8536700090
CNHTS:
8536700000
USHTS:
8536700000
ECCN:
EAR99

EB16 Optical Pin & Socket Termini

TE Connectivity's (TE) EB16 Optical Pin-and-Socket Termini offer size 16 optical contacts available in single-mode (SM) and multimode (MM) versions. These termini are springless and do not require mating by a spring force. This feature greatly reduces wear and tear on the optical interface, particularly in high-mating, high-shock, and high-vibration applications. The EB16 components are also highly resistant to dirt and debris. The devices offer low sensitivity to thermal fluctuations and interface contamination and provide stable operation over the system's life (>1000 mating cycles). TE EB16 Optical Pin-and-Socket Termini are fit-form compliant with MIL-DTL-38999 Series I/III and MILSTD-1760 lanyard release (16AWG cavity). The parts are drop-in replacements for the MIL-PRF-29504/4/5 physical contact termini used in ruggedized circular connector systems. The EB6 series can also be used in a hybrid combination with power contacts. Applications include military ground and aviation, commercial aviation, space, and harsh industrial environments.