211773-2

TE Connectivity
571-211773-2
211773-2

Fabr.:

Descripción:
Conector circular estándar 23-19 CPC RECEPT REV SEX
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
15 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 200   Múltiples: 200
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
7,69 € 1.538,00 €
7,66 € 3.064,00 €
7,39 € 4.434,00 €
7,24 € 7.240,00 €
2.600 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conector circular estándar
RoHS:  
Receptacles
19 Position
Without Socket Contacts
23
Panel
CPC
Marca: TE Connectivity
Inflamabilidad máxima: UL 94 V-0
Material de la carcasa: Thermoplastic
Procesos de soldadura sin plomo: Not relevant for lead free process
Estilo de acoplamiento: Threaded
Ángulo de montaje: Straight
Tipo de montaje: Flange with Mounting Holes
Tipo de producto: Standard Circular Connector
Estilo de la carcasa: Square Flange
Cantidad del paquete de fábrica: 1
Subcategoría: Circular Connectors
Tamaño del hilo: 1 3/8-18
Nombre comercial: CPC Series 1
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Hoja de datos

Images

Technical Resources

Códigos de cumplimiento
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
México
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Series 1 Standard Density Connectors (CPC)

TE Connectivity's (TE) Series 1 Standard Density Circular Plastic Connectors (CPC) enable the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. These pin and socket contacts include Type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity. Type III+ contacts (0.062"/1.57mm pin diameter) can carry a maximum of 13A when crimped in wire. Type III solder contacts and posted contacts for PC board applications are also available. Many connector arrangements offer both standard and reverse sex contact loading, ranging from 4 to 37 positions.

Harsh Environment Products

TE Connectivity's (TE) Harsh Environment Products are built to withstand dirt, moisture, salt, and vibration encountered in harsh environments. The harsh environment products include connectors, relays, transducers, receptacles, sensors, and many more. TE Harsh Environment Products improve efficiency, safety, and offer high-reliability. 

Circular Plastic Connectors

TE Connectivity's (TE) Circular Plastic Connectors (CPC) feature built-in pin and socket protection. These connectors are polarized for proper mating of connector halves, with removable contacts and a replaceable coupling ring that makes field repair easy. They are made of stabilized, heat-resistant, self-extinguishing thermoplastic material. Mounting options include panel mount, free-hanging, and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts, or AMP contacts. The housings come in configurations designed to handle signal, power, or combinations of signal and power in the same housing. TE Circular Plastic Connectors can be used practically anywhere signal and power either enter or exit a system.