IL19-UK1-H05-3150-200

TE Connectivity / Schaffner
631-IL19UKH053150200
IL19-UK1-H05-3150-200

Fabr.:

Descripción:
Cables de alimentación de CA 16A C19 UK Line plug Locking Plug 200cm

En existencias: 21

Existencias:
21
Puede enviarse inmediatamente
Pedido:
50
Fecha prevista: 23/03/2026
Plazo de producción de fábrica:
19
Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
32,41 € 32,41 €
28,32 € 283,20 €
27,57 € 689,25 €
26,43 € 1.321,50 €
25,65 € 6.412,50 €
500 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Cables de alimentación de CA
RoHS:  
UK
AC Power Cord w/Lock
IEC-320-C19, Locking
BS1363, Right Angle
14 AWG
2 m
16 A
250 V
Unshielded
Black
Marca: TE Connectivity / Schaffner
Tipo de producto: AC Power Cords
Serie: IL19
Cantidad del paquete de fábrica: 50
Subcategoría: Power Cords
Alias de parte #: 813584-SF
Peso unitario: 353,808 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536691000
CNHTS:
8544422100
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85444200
ECCN:
EAR99

EMC/EMI Components for Medical Devices

TE Connectivity / Schaffner EMC/EMI Components for Medical Devices offer a 250VAC to 3000VAC voltage range and a 1A to 2300A rating, depending on the model. These EMC/EMI Components offer a cost-effective approach with safety in mind while complying with various industry standards, including UL/CSA/IEC/EN. TE Connectivity / Schaffner EMC/EMI Components are ideal for CAT scanners, defibrillators, laboratory equipment, and X-ray equipment. 

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

IEC-Locking Power Systems

TE Connectivity / Schaffner IEC-Locking Power Systems include power connectors, outlets, and locking power cords, making them a complete solution for modern IEC power requirements. This TE Connectivity / Shaffner series features a voltage rating of 10A/250VAC and meets UL498, CS 22.2, and IEC/EN 60320-1 standards.