FN9264B-6-06

TE Connectivity / Schaffner
631-FN9264B-6-06
FN9264B-6-06

Fabr.:

Descripción:
Módulos de entrada de corriente CA 6A 250VAC 50/60HZ MEDICAL

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 81

Existencias:
81 Puede enviarse inmediatamente
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
17,97 € 17,97 €
15,56 € 155,60 €
14,86 € 371,50 €
14,47 € 868,20 €
14,04 € 4.212,00 €
13,61 € 7.349,40 €
1.020 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Módulos de entrada de corriente CA
RoHS:  
Inlets
Switched
Filtered
No
6 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN9264
Marca: TE Connectivity / Schaffner
Material de la carcasa: Aluminum
Inductancia: 300 uH
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 25 C
Tipo de producto: AC Power Entry Modules
Cantidad del paquete de fábrica: 60
Subcategoría: Power Entry
Alias de parte #: 811704-SF
Peso unitario: 55 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504509520
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators. 

FN9264 AC Power Entry Modules

TE Connectivity / Schaffner FN9264 AC Power Entry Modules are EMC/EMI filtered devices designed with a 2-pole rocker switch for all-pole disconnection in a compact fully shielded steel housing. FN9264 Modules offer excellent conducted attenuation performance and high saturation resistance with current ratings from 1A to 10A. An EN/IEC60601-1 compliant medical version is also available. The TE Connectivity / Schaffner FN9264 Power Entry Modules utilize Faston terminals for easy assembly.