FN3268-55-34

TE Connectivity / Schaffner
631-FN3268-55-34
FN3268-55-34

Fabr.:

Descripción:
Filtros de línea de potencia 55A 4.7mA RFI FILTER Regeneration Units

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 3

Existencias:
3 Puede enviarse inmediatamente
Plazo de producción de fábrica:
18 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
429,41 € 429,41 €
418,92 € 5.027,04 €

Atributo del producto Valor del atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Filtros de línea de potencia
RoHS:  
520 VAC
55 A
Chassis Mount
Terminal Block
2.6 mA
FN3268
Marca: TE Connectivity / Schaffner
Altura: 90 mm
Longitud: 220 mm
Temperatura operativa máxima: + 100 C
Temperatura operativa mínima: - 25 C
Tipo de producto: Power Line Filters
Cantidad del paquete de fábrica: 6
Subcategoría: Power Condition
Anchura: 85 mm
Alias de parte #: 810317-SF
Peso unitario: 2,2 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8532290000
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

FN3268 3-Phase EMC/EMI Filters

TE Connectivity / Schaffner FN3268 3-Phase EMC/EMI Filters are designed for installations with RCD (Residual Current Device). These filters can significantly reduce leakage and ground currents caused by long cables, as well as prevent fault shut-downs from RCDs. This low-leakage current series features a patented design for avoiding early saturation and ringing effects.

Power Line Filters for Medical Devices

TE Connectivity / Schaffner Power Line Filters for Medical Devices pass the desired input of 50/60Hz power frequency and block the flow of "noise." All filters provide a high conducted attenuation performance (based on chokes with high-saturation resistance or high-permeable core material) and great thermal behavior. TE Connectivity / Schaffner Power Line Filters for Medical Devices meet IEC61000-4-2 ESD, IEC61000-4-3 radiated susceptibility, and IEC61000-4-8 magnetic field requirements.