FN284B-6-06

TE Connectivity / Schaffner
631-FN284B-6-06
FN284B-6-06

Fabr.:

Descripción:
Módulos de entrada de corriente CA 6A 250VAC MEDICAL COMPACT

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.117

Existencias:
1.117 Puede enviarse inmediatamente
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
27,23 € 27,23 €
23,14 € 231,40 €
19,99 € 799,60 €
19,98 € 2.397,60 €

Atributo del producto Valor del atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Módulos de entrada de corriente CA
RoHS:  
Inlets
Switched
Filtered
Yes
6 A
250 VAC
Panel Mount
Faston
IEC-320 C-14
Standard
FN280
Marca: TE Connectivity / Schaffner
Material de la carcasa: Aluminum
Temperatura operativa máxima: + 85 C
Temperatura operativa mínima: - 25 C
Tipo de producto: AC Power Entry Modules
Cantidad del paquete de fábrica: 40
Subcategoría: Power Entry
Alias de parte #: 800389-SF
Peso unitario: 90 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8536699099
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8537109170
JPHTS:
853710000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

FN280 Power Entry Modules

TE Connectivity / Schaffner FN280 Power Entry Modules include filter, IEC inlet, fuse holder, and a 2-pole rocker switch. Standard IEC connector filters are a practical solution allowing for a faster EMI approval process. TE Connectivity / Schaffner FN280 Modules feature high conducted attenuation performance and are available with rear/front or snap-in mounting. Applications include portable electrical and electronic equipment, consumer goods, test and measurement equipment, and medical equipment.

Filters for Medical Devices

TE Connectivity / Schaffner Filters for Medical Devices offer single- and dual-stage modules in an ultra-compact, user-friendly design. In medical technology, a variety of devices need to meet strict guidelines and must always work reliably. Schaffner offers a variety of EMC/EMI filters that meet the highly demanding requirements associated with these applications. The filters help ensure the proper, continuous and safe operation of medical devices. These filters feature up to a 250VAC voltage rating and have a maximum permissible leakage current of 0.1mA in normal operation. TE Connectivity / Schaffner Filters for Medical Devices include EMC/EMI Components, Power Line Filters, and EMC/EMI Filters.

EMC/EMI Filters for Medical Devices

TE Connectivity / Schaffner EMC/EMI Filters for Medical Devices offer a frequency range of 150kHz to 30MHz and a 50Ω rating. These EMC/EMI Filters feature a wide variety of amperage ratings, fuse options, and mouting possibilities, designed to offer the desired solution. Schaffner EMC/EMI Filters for Medical Devices are ideal for ultrasound systems and ventilators.