114007-E

TE Connectivity / ERNI
305-114007
114007-E

Fabr.:

Descripción:
Conectores métricos duros ERMA 110 FS 1 EE * 13,00 A-E V-V * TRAY

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
16 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 256   Múltiples: 256
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
26,32 € 6.737,92 €
512 Cotización

Atributo del producto Valor del atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Conectores métricos duros
RoHS:  
ERmet Hardmetric 2mm
Bulk
Marca: TE Connectivity / ERNI
Tipo de producto: Hard Metric Connectors
Cantidad del paquete de fábrica: 32
Subcategoría: Backplane Connectors
Nombre comercial: ERmet
Alias de parte #: 114007
Peso unitario: 22,893 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

                        
ERNI has been acquired by TE Connectivity. Due to this acquisition, a
manufacturer part number change was required to include a "-E" at the
end of all former ERNI part numbers. This is a part number change
only; no changes to the product, itself.

Please contact a Mouser Technical Sales Representative for further information.

5-0423-9

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ERmet 2mm Hard Metric Connectors

TE Connectivity's ERNI ERmet 2mm Hard Metric connectors offer unparalleled performance and flexibility for today's high-performance circuit designs. With constant technological advancements and expansions, this series of connectors supports any possible arrangement of circuit boards, such as board-to-backplane and board-to-board. ERNI's complete product offering includes right-angle females, with and without shrouds, vertical males, available 15 different contact lengths, vertical females, right-angle males, power connectors, shrouds, coding keys, and cable assemblies. They are primarily used in telecom and network systems. IEC standardization ensures compatibility between manufacturers. The ERmet product line is increasingly being used in industrial computers (IPCs), where PICMG specifications apply.

Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Power Connectors

TE Connectivity's (TE) ERNI Power Connectors supplement signal solutions and are designed with the same technology, features, and benefits. These connectors include dual-beam female contacts, robust miniaturization, and more. While the name of the power solution may include the overall family name, TE ERNI Power Connectors are designed to work with other TE ERNI products.