NTCGP3UH153HCJBAA

TDK
810-NTCGP3UH153HCJBA
NTCGP3UH153HCJBAA

Fabr.:

Descripción:
Termistores NTC 15K OHM 3%

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 711

Existencias:
711 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
3,69 € 3,69 €
3,32 € 16,60 €
3,18 € 31,80 €
3,02 € 75,50 €
2,90 € 145,00 €
2,80 € 280,00 €
2,79 € 1.395,00 €
2,78 € 2.780,00 €

Atributo del producto Valor del atributo Seleccionar atributo
TDK
Categoría de producto: Termistores NTC
RoHS:  
NTCGP
3950 K
15 kOhms
22.4 mW
3 %
Off-Board
Wire Lead
- 40 C
+ 105 C
5 mm
300 mm
5 mm
15 mm
AEC-Q200
Bulk
Tolerancia B: 3 %
Valor Beta: B25/50
Marca: TDK
Tipo de producto: NTC Thermistors
Cantidad del paquete de fábrica: 1000
Subcategoría: Thermistors
Tipo: NTC
Alias de parte #: NTCGP3UH153HCJBAA -
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8533401000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
MXHTS:
8533409102
BRHTS:
85334011
ECCN:
EAR99

NTCGP Temperature Sensors

TDK NTCGP Temperature Sensors are available in a lug terminal type and resin dipping type. These negative temperature coefficient (NTC) sensor assemblies operate over a wide temperature range from -40°C to +125°C. The resin type adopts a multilayer element type NTC thermistor and provides fast heat responsiveness due to its small size. The lug type can be affixed using a fastening screw to perform stable temperature detection of the mounting surface. The lug sensor can also be installed in vehicles. Applications for TDK NTCGP Temperature Sensors include temperature detection such as water, rooms, and substrate.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

NTC Thermistors

EPCOS NTC Thermistors provide voltage and noise suppression as well as temperature measurement and compensation in automotive applications. These thermistors feature multilayer NTC with inner electrodes, nickel barrier termination, and superior resistance stability during soldering. EPCOS NTC Thermistors offer excellent long-term aging stability in high-temperature environments.