CS65-B2GA221KAGKA

TDK
810-CS65-B2GA221KAGK
CS65-B2GA221KAGKA

Fabr.:

Descripción:
Condensadores de seguridad D: 7mm X1/Y2 220pF 10% LS:7.5mm AECQ200

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 492

Existencias:
492 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
0,834 € 0,83 €
0,418 € 4,18 €
0,414 € 41,40 €
0,318 € 159,00 €
Bobina completo(s) (realice el pedido en múltiplos de 1000)
0,301 € 301,00 €
0,286 € 572,00 €
0,264 € 6.600,00 €

Atributo del producto Valor del atributo Seleccionar atributo
TDK
Categoría de producto: Condensadores de seguridad
RoHS:  
220 pF
X1, Y2
440 VAC, 300 VAC
Radial
7.5 mm (0.295 in)
7 mm
Safety Radial Leaded Ceramic Disc Capacitors
B
10 %
2 Pin
Vertical Kink
- 40 C
+ 125 C
CS
AEC-Q200
Reel
Cut Tape
Marca: TDK
Diámetro: 7 mm
Diámetro de alimentación: 0.6 mm
Tipo de producto: Safety Capacitors
Cantidad del paquete de fábrica: 1000
Subcategoría: Capacitors
Tipo: AEC-Q200
Alias de parte #: CS65-B2GA221KAGKA CS65-B2GA221KAGKA6C
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8532230000
CNHTS:
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
BRHTS:
85322390
ECCN:
EAR99

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

High Voltage Safety Disc Capacitors

TDK High Voltage Safety Disc Capacitors include a variety of capacitors. These components offer low dissipation at high frequency and an operating temperature range up to +125°C. They provide a long lifespan and can withstand at least 1000 cycles. TDK High Voltage Safety Disc Capacitors meet AEC-Q200 requirements as well as comply with the safety standards of various countries.

CS Series Safety Standard Approved Capacitors

TDK CS Series Safety Standard Approved Disc Capacitors are ideal for AC line-to-line and line-to-ground filtering and meets the safety standards of 11 different countries. The capacitors are ceramic disc capacitors with high dielectric strength and have a withstand voltage of 2600VAC. TDK CS Series Safety Standard Approved Disc Capacitors are AEC-Q200 compliant.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Electric Vehicle - E-Mobility

E-mobility, or the development of electrically-powered drivetrains for use in cars and other motorized vehicles, places an increased demand on the electronic components, modules, and systems used in these types of vehicles. TDK offers power magnetics, circuit protection devices, MLCCs, and more designed for use in e-mobility applications such as battery and battery loading, BMS, inverters, and on-board chargers.