AVRL101D6R8GTA

TDK
810-AVRL101D6R8GTA
AVRL101D6R8GTA

Fabr.:

Descripción:
Varistores 0402 20VDC 6.8pF AEC-Q200

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 3.811

Existencias:
3.811 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 10000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
0,095 € 0,10 €
0,054 € 0,54 €
0,046 € 4,60 €
0,041 € 10,25 €
0,04 € 20,00 €
0,037 € 37,00 €
0,035 € 87,50 €
0,034 € 170,00 €
Bobina completo(s) (realice el pedido en múltiplos de 10000)
0,033 € 330,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Atributo del producto Valor del atributo Seleccionar atributo
TDK
Categoría de producto: Varistores
RoHS:  
AVR
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
20 VDC
27 V
58 V
1 A
10 mJ
6.8 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Cut Tape
MouseReel
Marca: TDK
Altura: 0.5 mm
Longitud: 1 mm
Cantidad del paquete de fábrica: 10000
Subcategoría: Varistors
Tolerancia: 2 %
Anchura: 0.5 mm
Alias de parte #: AVRL101D6R8GTA -
Peso unitario: 1,300 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533403000
BRHTS:
85334012
ECCN:
EAR99

AVR-L Voltage Protection Chip Varistors

TDK AVR-L Voltage Protection Chip Varistors have no polarity due to symmetrical current-voltage characteristics equivalent to Zener diodes. The AVR-L Varistors offer exceptional electrostatic absorption capability with a response equal to, or better than, Zener diodes. These varistors maintain symmetrical current-voltage characteristics (even after electrostatic absorption) and are available in a 6.8V to 90V range.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).