AVRH10C390KT500NA8

TDK
810-AVRH10C390500NA8
AVRH10C390KT500NA8

Fabr.:

Descripción:
Varistores 0402 50pF 28VDC AEC-Q200

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 36.975

Existencias:
36.975 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Empaquetado:
Bobina completo(s) (realice el pedido en múltiplos de 10000)

Precio (EUR)

Cant. Precio unitario
Precio total
Cinta / MouseReel™
0,095 € 0,10 €
0,055 € 0,55 €
0,046 € 4,60 €
0,042 € 10,50 €
0,04 € 20,00 €
0,038 € 38,00 €
0,035 € 87,50 €
Bobina completo(s) (realice el pedido en múltiplos de 10000)
0,034 € 340,00 €
† La tarifa de 5,00 € de MouseReel™ se añadirá y calculará en el carro de compra. Los pedidos de MouseReel™ no se pueden cancelar ni devolver.

Atributo del producto Valor del atributo Seleccionar atributo
TDK
Categoría de producto: Varistores
RoHS:  
AVRH
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
28 VDC
39 V
72 V
15 A
20 mJ
50 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Cut Tape
MouseReel
Marca: TDK
Altura: 0.5 mm
Longitud: 1 mm
Tipo de producto: Varistors
Cantidad del paquete de fábrica: 10000
Subcategoría: Varistors
Tolerancia: 10 %
Anchura: 0.5 mm
Alias de parte #: AVRH10C390KT500NA8 -
Peso unitario: 1,300 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
BRHTS:
85334012
ECCN:
EAR99

Electric Vehicle - Network

With the aim of improving things like safe driving, lowering the environmental burden, and increasing passenger comfort, vehicles increasingly need a high-speed in-vehicle LAN that connect multiple ECUs (electronic control units) together. The number of sensors and camera equipment necessary to meet the demand of added functionality has contributed to weight increases in the wiring harnesses and increased EMI. TDK offers a number of electronic components such as common mode filters, chip varistors, MLCC arrays, and "soft termination" MLCCs, designed to conserve space in ECU circuit boards, provide effective countermeasures against EMI, and maintain a high level of performance even in the harshest automotive environments.

Electric Vehicle - Safety

TDK Electric Vehicle Safety products include MLCCs, inductors, EMC components, and sensor systems designed to meet rigorous requirements for quality and long-term performance. With strict standards for safety-critical applications such as ADAS, airbag, EPS, ABS, TPMS (among others), automotive manufacturers rely heavily on the high-performance and stability of the electronic components used in these systems. 

Electric Vehicle Solutions

The rise of electric vehicles brings with it the need for downsized components that remain robust and effective. TDK provides a wide variety of electronic components well-suited to meet demands of the harsh environments of automotive applications. Products such as inductors, common-mode chokes, ferrite beads, MLCCs, and more are designed with specialized materials and unique structures to offer high performance and reliability under even the most severe usage conditions.

EV/HEV Battery Management System Applications

TDK Battery Management Systems (BMS) are critical in protecting not only the longevity of batteries in electric vehicles (EVs) and hybrid EVs, but also the overall safety and performance. TDK provides a comprehensive high-quality product portfolio designed to monitor and manage xEV battery system applications.

Automotive Products

TDK, recognized as an industry leader in passive electronic components, offers many product series related to automotive applications. TDK’s wide array of products, including MLCCs, inductors, ferrite beads, and more, utilizes specialized materials and unique structural designs. These materials and designs offer high performance and reliability under the most severe usage conditions and in the harsh environments found in automotive applications.

Electric Vehicle - Driving/Comfort

When choosing a new vehicle, many consumers look not only at safety-related features, but also at the comfort and convenience the vehicle provides. TDK offers a wide array of products such as power magnetics, ferrite beads, chip varistors, and MLCCs. TDK Electric Vehicle Driving and Comfort products are designed with special materials and features for use in applications such as automatic heating and cooling, automatic seat and mirror adjustments, among others, designed to provide more comfort for riders.

AVRH Multilayer Varistors

TDK AVRH Multilayer Varistors comply with AEC-Q200 automotive standards and operate in a wide temperature range of -55°C to +150°C. These compact, high-reliability chip varistors also fulfill 25kV voltage resistance requirements under IEC 61000-4-2 standards for electrostatic discharge tests. The series includes models for LIN and CAN. The LIN variant is environmentally designed to achieve a miniaturized footprint for smaller end-user devices and fewer materials used. The CAN varistor offers a 2-in-1 array structure in which a single device functions as two varistors and a minimized capacitance difference between channels. Applications for TDK AVRH Multilayer Varistors include advanced driver assistance systems (ADAS), in-vehicle infotainment, and automotive bus systems such as LIN, CAN, CAN-FD, and FlexRay.  

Automotive Circuit Protection

TDK’s portfolio of automotive circuit protection devices includes AVR series chip varistors for voltage protection and NTC thermistors for temperature protection. AVR varistors protect against electrostatic discharge (ESD), voltage surges in power supplies from lightning, and systems for power generation and distribution. These products are also used in the highly-sensitive electronics in vehicles, household appliances, PCs, and notebook computers. NTC thermistors protect internal circuits or devices from overheating by acting as temperature sensors in monitoring systems. TDK has reduced the size of NTC products by applying the same multilayer technology developed for multilayer ceramic chip capacitors (MLCCs).