GUS600-48

TDK-Lambda
967-GUS600-48
GUS600-48

Fabr.:

Descripción:
Fuentes de alimentación - Montaje en chasis Enclosed, 85-265V, 48V 12.6A, 604.8W

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.

En existencias: 5

Existencias:
5 Puede enviarse inmediatamente
Plazo de producción de fábrica:
10 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
129,00 € 129,00 €
114,04 € 1.140,40 €

Atributo del producto Valor del atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Fuentes de alimentación - Montaje en chasis
RoHS:  
604.8 W
85 VAC to 265 VAC
1 Output
48 VDC
12.6 A
Enclosed
3 kVDC
95 %
152.4 mm
101.6 mm
41 mm
GUS600
Marca: TDK-Lambda
Dimensiones: 152.4 mm x 101.6 mm x 41 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Error de carga: Regulated
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 20 C
Estilo de montaje: Chassis
Estructura abierta/cerrada: Enclosed
Producto: Power Supplie
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409540
KRHTS:
8504401090
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

GUS350-1000 General-Purpose Power Supplies

TDK-Lambda GUS350-1000 General-Purpose Power Supplies are convection-cooled, offering 12V, 24V, 36V, and 48V outputs and 350W, 600W, or 1000W power ratings. Features include an output voltage adjustment function, remote on-off, and DIN-rail mounting bracket options. The GUS350-1000 power supplies provide a cost-effective and alternative source of power for manufacturers that need a higher grade of construction. These modules offer a 4" x 1.61" (101.6mm x 41mm) footprint, up to 95.5% efficiency, and an operating temperature range of -20°C to +70°C. TDK-Lambda GUS350-1000 General-Purpose Power Supplies are suitable for light industrial, automation, automated test equipment (ATE) systems, and LED lighting applications.