DTM65PW480C8

TDK-Lambda
967-DTM65PW480C8
DTM65PW480C8

Fabr.:

Descripción:
Adaptadores CA para equipos de escritorio 65W 48V 1.35A Med C8 Conn Level VI

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto como pedido pendiente.

Plazo de producción de fábrica:
18 Semanas Tiempo estimado para la producción en fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
67,80 € 67,80 €
62,80 € 628,00 €

Atributo del producto Valor del atributo Seleccionar atributo
TDK-Lambda
Categoría de producto: Adaptadores CA para equipos de escritorio
RoHS:  
REACH - SVHC:
Required
Universal
90 VAC to 264 VAC
1 Output
65 W
48 VDC
1.35 A
Medical
DIN Connector
4 Pin DIN Plug
1 m
Level VI
DTM65-C8
2xMOPP
Marca: TDK-Lambda
Error de carga: Regulated
Estilo de montaje: Desktop
Empaquetado: Bulk
Tipo de producto: Desktop AC Adapters
Cantidad del paquete de fábrica: 1
Subcategoría: AC-DC Power Supply
Alias de parte #: DTM65PW480C8
Peso unitario: 453,590 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407007
ECCN:
EAR99

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

DTM Medical Plug-In AC Adapters

TDK-Lambda DTM Medical Plug-In AC Adapters offer medical certified 40W to 65W, 90W to 110W, 160W to 165W, and 300W adapters that are packaged in an insulated, compact, and lightweight enclosure measuring from 2.55" x 6.7" x 1.51" to 2.72" x 5.2" x 1.57", and are convection cooled (no fans needed). The operating temperature range is 0 to +50°C with no derating required. These highly efficient supplies include overvoltage and short-circuit protections. Plus, the Off/No-Load standby-power-consumption is less than 0.50 watt, as required by the latest green energy initiatives. DTM Series External Power Supplies feature a recessed IEC320-C14 AC input receptacle and a 3.4-foot long output cable with a molded 4-pin connector. Ideal applications for DTM Plug-In AC Adaptors include medical, industrial, test, communications, and broadcast.

DTM65-C8 Medical Class II AC-DC Power Supplies

TDK-Lambda DTM65-C8 40W to 65W Medical Class II AC-DC Power Supplies are designed for medical applications and meet Department of Energy Level VI efficiency standards. The TDK-Lambda DTM65-C8 input adapters feature less than 0.21W off-load power draw, a 90VAC to 264VAC input voltage range, and IP22 rating. These devices offer overload, short circuit, overvoltage, and over-temperature protection in a 0 to +60°C operating temperature range.