UTS7183G1SNPT

Souriau
649-UTS7183G1SNPT
UTS7183G1SNPT

Fabr.:

Descripción:
Conector circular estándar UTS 18, 3/4 NPT RECEPT

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 88

Existencias:
88 Puede enviarse inmediatamente
Plazo de producción de fábrica:
14 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
11,94 € 11,94 €
11,38 € 1.138,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Souriau
Categoría de producto: Conector circular estándar
RoHS: N
Receptacles
4 Position
Without Socket Contacts
18
Wire
Crimp
Plastic
28.5 mm
41.3 mm
IP68, IP69K
UTS
Marca: Souriau
Diámetro de cable: 32 mm
Género de la carcasa: Female
Disposición de inserción: 3G1
Estilo de acoplamiento: Bayonet
Tipo de producto: Standard Circular Connector
Estilo de la carcasa: Jam Nut
Cantidad del paquete de fábrica: 100
Subcategoría: Circular Connectors
Nombre comercial: Trim Trio
Alias de parte #: UTS7183G1SNPT
Peso unitario: 454 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.

Threaded UTS Trim Trio Connectors

Souriau Threaded UTS Trim Trio Connectors offer a replacement for hard-wired cabling to make installation and maintenance easier and faster. Souriau Threaded UTS Trim Trio Connectors maintain all of the features and benefits of the UTS series, and are totally inter-mateable with any of the UTS plug series. Quick and easy to fit, these connectors simply thread into existing installation and do not require special tools. Threaded UTS Trim Trio Connectors are available in five layouts and three sizes (10, 14 and 18) and can be used to carry signals, power or both. The connectors are offered in three thread standards – M, Pg, and NPT – for compatibility with any range or wiring standard in Europe, the USA, Japan and elsewhere. Threaded UTS Trim Trio Connectors are UL 1977 and UL 94-V0 (fire and smoke) approved, UV resistant and IP68/69K rated. Suitable applications include wind power and water meters.

Trim Trio UTS Connectors

Souriau Trim Trio UTS Connectors feature a rapid and secure locking system. The connectors are available in 4 shell sizes with up to 32 positions and are available with different contact styles in size 16 and size 20. Other features include extreme environmental sealing performances and easy visual identification. UTS connectors are suitable for a wide range of industrial applications.