UTS6JC18MPN

Souriau
649-UTS6JC18MPN
UTS6JC18MPN

Fabr.:

Descripción:
Conectores de fibra óptica Plug for optical MPO conn w/ backshell

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 78

Existencias:
78 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
35,34 € 35,34 €
32,24 € 322,40 €
28,16 € 704,00 €
27,39 € 1.369,50 €
25,03 € 2.503,00 €
24,08 € 6.020,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Souriau
Categoría de producto: Conectores de fibra óptica
RoHS:  
UTS6-MPN
Plugs
1 Position
IP68, IP69K
Bulk
Marca: Souriau
Tipo de producto: Fiber Optic Connectors
Cantidad del paquete de fábrica: 25
Subcategoría: Fiber Optic
Nombre comercial: Trim Trio
Alias de parte #: UTS6JC18MPN
Peso unitario: 48 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8536700000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

UTS MPO Multiways Fiber Optic Connectors

Souriau UTS MPO Multiways Fiber Optic Connector is an innovative solution designed to accept all MPO connectors from 12 to 48 optical ways. It provides protection of optical termination through a scoop-proof design and waterproof IP67/68 sealing. UTS MPO connector series is also resistant to shock and vibration, UV resistant, and corrosion free. With an audible/tactile click to confirm proper connection and UV resistance, these connectors requirements for a quick and reliable installation. This connector series is ideal for use in a variety of applications, including fiber to the antenna, fiber to the home, security cameras, and automation.

TRIM TRIO® Connectors

Souriau TRIM TRIO® family of industrial connectors provide a range of options for demanding applications ranging from sophisticated electronic devices to rugged industrial equipment used in harsh environments. These waterproof, harsh environment connectors are offered in robust plastic, shielded metal, or hybrid plastic and metal options. TRIM TRIO connector styles include plastic circular, metal circular, high mating cycle, mixed power/signal, and plastic rectangular. Each style can make use of screw machined, stamped & formed, coaxial, fiber optic, and power contacts. TRIM TRIO's unique contact system can be used in any connector and in any position. The extensive design flexibility enables the user to design application-specific solutions. The offering is well-suited for test and measurement, robotics, process control, handling equipment, factory automation and motor drives, public transportation and traffic control, and medical instrumentation.