JBXFD1G06FWSDSR

Souriau
649-JBXFD1G06FWSDSR
JBXFD1G06FWSDSR

Fabr.:

Descripción:
Conectores circulares de presionar y jalar 6P Strt Socket Plug Solder Shell Size 1

Ciclo de vida:
Pedido especial de fábrica:
Obtenga un presupuesto para comprobar el precio actual, el plazo de entrega y los requisitos del pedido del fabricante.
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
Souriau
Categoría de producto: Conectores circulares de presionar y jalar
Connectors
Plug
Socket (Female)
1
Cable
IP40
JBX
Marca: Souriau
Valor de corriente: 7 A
Tipo de producto: Circular Push Pull Connectors
Cantidad del paquete de fábrica: 25
Subcategoría: Circular Connectors
Voltaje máximo: 660 V
Alias de parte #: JBXFD1G06FWSDSR
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Rep. Dominicana
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país puede cambiar en el momento del envío.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.