333151

Soldered
392-333151
333151

Fabr.:

Descripción:
Herramientas de desarrollo de iluminación LED 8x8 LED matrix White MAX7219 board

Ciclo de vida:
Nuevo producto:
Novedad de este fabricante.

Disponibilidad

Existencias:
No en almacén
Plazo de producción de fábrica:
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,37 € 5,37 €

Atributo del producto Valor del atributo Seleccionar atributo
Soldered
Categoría de producto: Herramientas de desarrollo de iluminación LED
RoHS:  
Development Boards
MAX7219
4 V to 5.5 V
Bulk
Marca: Soldered
Tipo de producto: LED Lighting Development Tools
Cantidad del paquete de fábrica: 5
Subcategoría: Development Tools
Peso unitario: 8 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

USHTS:
8534009000

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.