SI8630EC-B-IS1

Skyworks Solutions, Inc.
634-SI8630EC-B-IS1
SI8630EC-B-IS1

Fabr.:

Descripción:
Aisladores digitales 3.75 kV 3-channel digital isolator

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 1.768

Existencias:
1.768 Puede enviarse inmediatamente
Plazo de producción de fábrica:
8 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
2,38 € 2,38 €
1,79 € 17,90 €
1,56 € 39,00 €
1,44 € 138,24 €
1,42 € 408,96 €

Atributo del producto Valor del atributo Seleccionar atributo
Skyworks
Categoría de producto: Aisladores digitales
RoHS:  
si863x
SMD/SMT
SOIC-Narrow-16
3 Channel
Unidirectional
150 Mb/s
3750 Vrms
Capacitive Coupling
5.5 V
2.5 V
8 ns
- 40 C
+ 125 C
AEC-Q100
Tube
Marca: Skyworks Solutions, Inc.
Kit de desarrollo: si86xxiso-kit
Canales delanteros: 3 Channel
Tiempo de caída máximo: 4 ns
Tiempo de establecimiento máximo: 4 ns
Sensibles a la humedad: Yes
Pd (disipación de potencia): 275 mW
Tipo de producto: Digital Isolators
Protocolo aceptado: General Purpose
Anchura de impulsos: 5 ns
Distorsión del ancho de impulsos: 4.5 ns
Invertir canales: 0 Channel
Apagado: Shutdown
Cantidad del paquete de fábrica: 48
Subcategoría: Interface ICs
Tipo: General Purpose
Peso unitario: 50 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

Si86xx Digital Isolators

Skyworks Solutions Inc. Si86xx Digital Isolators offer highly reliable, high-speed operation for demanding applications with isolation ratings up to 5kV. Si86xx Digital Isolators replace optocouplers in target applications requiring robust operation and high levels of insulation protection, such as industrial automation and drives, motor control, and medical systems. The Si86xx family offers an isolation solution for isolated AC-DC and DC-DC power supplies, as well as solar panel microinverters, data communications systems, and hybrid electric vehicles (HEVs). Si86xx isolators deliver a data rate of 150Mbps across a temperature range of -40°C to +125ºC, as well as ultra-low-power operation of less than 1.6mA per channel at 1Mbps for energy-efficient system design.

Digital Isolators

Skyworks CMOS digital isolators are mixed-signal IC solutions that leverage Skyworks' superior isolation and high-voltage expertise to enhance power system performance, flexibility, and reliability while reducing system size and cost. The entire isolation portfolio supports isolation voltages up to 5kV. Skyworks Si84xx digital isolators are the industry's highest-performance, easiest-to-use, and lowest-cost line of 2.5kVrms to 5.0kVrms rated digital isolators. These digital isolators are 10 times more reliable than optocouplers. The Si86xx family is the industry's highest-performing, widest channel count series of unidirectional and bidirectional isolators supporting up to reinforced 5kVrms isolation ratings. Based on pCMOS isolation technology, Si86xx isolators enable robust operation in harsh industrial applications.