110991188

Seeed Studio
713-110991188
110991188

Fabr.:

Descripción:
Equipos y placas de desarrollo - otros procesadores Sipeed M1w dock suit

Debido a la normativa del gobierno, Mouser no puede vender este producto en su país.

Disponibilidad

Existencias:

Atributo del producto Valor del atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Equipos y placas de desarrollo - otros procesadores
Restricciones de envío:
 Debido a la normativa del gobierno, Mouser no puede vender este producto en su país.
Development Boards
RISC-V
K210
Marca: Seeed Studio
Anchura de bus de datos: 64 bit
Dimensiones: 60 mm x 43 mm x 5 mm
Tipo de producto: Development Boards & Kits - Other Processors
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 57,388 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a

Sipeed M1w Dock Suit K210 Development Board

Seeed Studio Sipeed M1w Dock Suit K210 Development Board is designed for Edge computing. The Seeed Studio MAIX is Sipeed's purpose-built module designed to run AI at the edge called AIoT. This module delivers high performance in a small physical and power footprint, enabling the deployment of high-accuracy AI at the edge. The RV64 AI board features a 28nm process, dual-core RISC-V 64-bit IMAFDC, and a huge on-chip 8MB high-speed SRAM with a 400MHz frequency processor. The Sipeed MAIX is like Google Edge TPU but acts as a master controller, not an accelerator like Edge TPU. This makes its cost and power less than the AP+edge TPU solution, and the competitive price makes it possible to embed it in any IoT device. The MAIX combines custom hardware, open software, and state-of-the-art AI algorithms to provide high-quality, easy-to-deploy AI solutions for the edge. This board can be used for predictive maintenance, machine vision, robotics, manufacturing, healthcare, retail, smart spaces, and transportation.