101020692

Seeed Studio
713-101020692
101020692

Fabr.:

Descripción:
Herramientas de desarrollo del sensor magnético Grove - 12-bit Magnetic Rotary Position Sensor (AS5600)

En existencias: 37

Existencias:
37 Puede enviarse inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:

Precio (EUR)

Cant. Precio unitario
Precio total
5,59 € 5,59 €

Atributo del producto Valor del atributo Seleccionar atributo
Seeed Studio
Categoría de producto: Herramientas de desarrollo del sensor magnético
Evaluation Boards
Magnetic Rotary Position Sensor
AS5600
3.3 V, 5 V
Marca: Seeed Studio
Tipo de interfaz: I2C
Tipo de producto: Magnetic Sensor Development Tools
Serie: Grove
Cantidad del paquete de fábrica: 1
Subcategoría: Development Tools
Peso unitario: 11,024 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8543909000
USHTS:
8543704500
ECCN:
EAR99

Grove Sensors

Seeed Studio Grove Sensors are part of the Grove system of modulated, ready-to-use tools. Seeed Studio Grove sensors consist of a base shield and various modules with standardized connectors. The base shield allows for easy connection of any microprocessor input or output from the Grove modules. Every Grove module addresses a single function, such as a simple button or a more complex heart rate sensor. Each sensor module comes with clear documentation and demo code to help users get started quickly.

Grove AS5600 Magnetic Rotary Position Encoder

Seeed Studio Grove AS5600 Magnetic Rotary Position Encoder is a programmable, 12-bit high-resolution, and contactless device with excellent reliability and durability. This Seeed Studio rotary position sensor offers no rotation angle limitation. The AS5600 position encoder can output RAW data through the I2C interface or the PWM wave/analog wave via the OUT pin. Typical applications include motor closed-loop control, robot arm, tripod head, and industrial machine control.