ZB4BS844

Schneider Electric
996-ZB4BS844
ZB4BS844

Fabr.:

Descripción:
Actuadores conmutados MUSHROOM PB

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 92

Existencias:
92 Puede enviarse inmediatamente
Plazo de producción de fábrica:
1 semana Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
82,10 € 82,10 €
68,17 € 681,70 €
62,26 € 3.113,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Schneider Electric
Categoría de producto: Actuadores conmutados
RoHS:  
ZB4
Turn to Release
22 mm Pushbutton Switches
XB4 Series
Marca: Schneider Electric
Color de la tapa: Red
Características: NEMA 1/2/3/4/4X/13; IP66
Iluminación: Non-Illuminated
Temperatura operativa máxima: + 70 C
Temperatura operativa mínima: - 25 C
Producto: Actuators
Tipo de producto: Switch Actuators
Cantidad del paquete de fábrica: 1
Subcategoría: Switch Accessories
Peso unitario: 73 g
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
8538909999
CNHTS:
8536500090
CAHTS:
8538909030
USHTS:
8538908180
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99

Harmony XB4 & XB5 Emergency Stop Push Buttons

Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons offer 40mm mushroom heads and operate with a latched push-pull, turn release, or key release mechanism. These push buttons feature a robust metal or plastic bezel, depending on the model. Emergency Machine Stop (EMS) and Emergency Off (EO) push buttons are easily installed into a standard 22mm diameter cutout and connected with simple screw-clamp connections. These push buttons are clearly visible at a distance due to the clear color and prominent 30mm, 40mm, or 60mm mushroom shapes. Due to the IP66 rating, these push buttons are impact-, dust-, water-, and vibration-resistant, making them ideal for operation in even the most demanding environments. Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons are compatible for installation with XALK and XAPK yellow lid control stations.

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.