XB4BS84441

Schneider Electric
996-XB4BS84441
XB4BS84441

Fabr.:

Descripción:
Interruptores de parada de emergencia TRIGGER E-STOP W/CB'S

Modelo ECAD:
Descargue el Cargador de bibliotecas gratuito para convertir este archivo para su herramienta ECAD. Obtenga más información del modelo ECAD.

En existencias: 22

Existencias:
22 Puede enviarse inmediatamente
Plazo de producción de fábrica:
2 Semanas Tiempo estimado para la producción en fábrica para cantidades superiores a las mostradas.
Mínimo: 1   Múltiples: 1
Precio unitario:
-,-- €
Precio total:
-,-- €
Tarifa estimada:
Este producto se envía de forma GRATUITA

Precio (EUR)

Cant. Precio unitario
Precio total
143,29 € 143,29 €
142,01 € 1.420,10 €
123,84 € 3.096,00 €

Atributo del producto Valor del atributo Seleccionar atributo
Schneider Electric
Categoría de producto: Interruptores de parada de emergencia
RoHS:  
Non-Illuminated
22.3 mm
Marca: Schneider Electric
Anchura del mango: 40 mm
Producto: Safety Switches
Tipo de producto: Emergency Stop Switches
Serie: XB6
Cantidad del paquete de fábrica: 1
Subcategoría: Switches
Nombre comercial: Harmony
Peso unitario: 145,149 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla
Seleccione al menos una casilla para mostrar productos similares dentro de esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99

Harmony XB4 & XB5 Emergency Stop Push Buttons

Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons offer 40mm mushroom heads and operate with a latched push-pull, turn release, or key release mechanism. These push buttons feature a robust metal or plastic bezel, depending on the model. Emergency Machine Stop (EMS) and Emergency Off (EO) push buttons are easily installed into a standard 22mm diameter cutout and connected with simple screw-clamp connections. These push buttons are clearly visible at a distance due to the clear color and prominent 30mm, 40mm, or 60mm mushroom shapes. Due to the IP66 rating, these push buttons are impact-, dust-, water-, and vibration-resistant, making them ideal for operation in even the most demanding environments. Schneider Electric Harmony XB4 and XB5 Emergency Stop Push Buttons are compatible for installation with XALK and XAPK yellow lid control stations.

XB4 / ZB4 Series 22mm Metal Push Buttons

Schneider Electric Components XB4 / ZB4 is a range of metal push buttons, switches, and pilot lights that combines simplicity of installation, flexibility, and robustness to meet the requirements of most industrial applications. Schneider XB4 / ZB4 delivers one of the most comprehensive product ranges available on the market and meets the robustness and performance requirements for the majority of industrial applications.

Harmony XB6/ZB6 16mm Monolithic Switches

Schneider Electric Harmony™ XB6/ZB6 16mm Monolithic Switches are specifically designed for applications where the surface area is restricted. The XB6/ZB6 16mm pushbuttons, selector switches, and pilot lights with plastic bezel are available in circular, square, or rectangular heads. They feature a clip-together component system (head, body, contact blocks, and LED) and come in a large choice of color combinations. The XB6/ZB6 16mm switches combine the simplicity of setup and flexibility while IP65 protection allows the switches to be used in all types of applications. Typical applications include transportation, laboratories and medical instrumentation, control boards, surveillance rooms, and alarms.